Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL202190512E3
- RS Stock No.:
- 280-3336
- Distrelec Article No.:
- 167-07-509
- Mfr. Part No.:
- MAL202190512E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£645.00
(exc. VAT)
£775.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £1.29 | £645.00 |
*price indicative
- RS Stock No.:
- 280-3336
- Distrelec Article No.:
- 167-07-509
- Mfr. Part No.:
- MAL202190512E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 63V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 30mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL202190512E3
- Vishay 1000μF Electrolytic Aluminium Capacitor 16V dc, Through Hole - MAL202190512E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3
- Vishay 150μF Aluminium Electrolytic Capacitor 63V dc - MAL213818151E3
