Vishay 220μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL211818221E3

Bulk discount available

Subtotal (1 unit)*

£3.55

(exc. VAT)

£4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 327 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£3.55
50 - 99£3.03
100 +£2.42

*price indicative

RS Stock No.:
253-9278
Mfr. Part No.:
MAL211818221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.50x30mm

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Series

118 AHT

COO (Country of Origin):
AT
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. The product has equivalent series resistance of 950 Ohm. It is used for automotive application and has through hole mounting type and is packed with case of axial and can.

Rated capacitance is 220 μF
Rated voltage is 63 V
Rated impedance is 820 mOhm
Operating temperature range -55°C to 125°C

Related links