Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HHG471B

Subtotal (1 tape of 500 units)*

£151.50

(exc. VAT)

£182.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 +£0.303£151.50

*price indicative

RS Stock No.:
240-3761
Mfr. Part No.:
ECA1HHG471B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

NHG-A

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY
The Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

High reliability
long life
low impedance and high ripple current

Related links