Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZF1J560V

Bulk discount available

Subtotal (1 tape of 2 units)*

£3.94

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 616 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.97£3.94
10 - 48£1.74£3.48
50 - 98£1.505£3.01
100 - 248£1.405£2.81
250 +£1.195£2.39

*price indicative

Packaging Options:
RS Stock No.:
211-0548
Mfr. Part No.:
EEHZF1J560V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

56µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

10 (Dia.) x 10.5mm

Length

10.5mm

Diameter

10mm

Maximum Operating Temperature

+150°C

Automotive Standard

AEC-Q200

Polarised

Polar

Tolerance

±20%

Series

ZF-V

COO (Country of Origin):
JP
The Panasonic ZF series anti-vibration type conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 150uF capacitor.

Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant

Related links