Panasonic 33μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZF1J330V

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.82

(exc. VAT)

£3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,498 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.41£2.82
10 - 48£1.225£2.45
50 - 98£1.125£2.25
100 - 248£1.065£2.13
250 +£0.895£1.79

*price indicative

Packaging Options:
RS Stock No.:
211-0543
Mfr. Part No.:
EEHZF1J330V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8 (Dia.) x 10.5mm

Length

10.5mm

Diameter

8mm

Maximum Operating Temperature

+150°C

Polarised

Polar

Series

ZF-V

Automotive Standard

AEC-Q200

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic ZF series anti-vibration type conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 100uF capacitor.

Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant

Related links