Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-4045
Mfr. Part No.:
EEAGA1V6R8
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6.8µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Ripple Current

33mA

Series

GA

Leakage Current

3 μA

Tolerance

±20%

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links