Panasonic 220 μF Capacitor 6.3V dc, Surface Mount Solder 900
- RS Stock No.:
- 166-8166
- Mfr. Part No.:
- EEEHC0J221XP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£99.00
(exc. VAT)
£117.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.11 | £99.00 |
*price indicative
- RS Stock No.:
- 166-8166
- Mfr. Part No.:
- EEEHC0J221XP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Ripple Current | 101mA | |
| Tolerance ± | 20% | |
| Series | HC SMD | |
| Dissipation Factor | 0.3% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Ripple Current 101mA | ||
Tolerance ± 20% | ||
Series HC SMD | ||
Dissipation Factor 0.3% | ||
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 220 μF Capacitor 6.3 V dc, Surface Mount Solder - EEEHC0J221XP 900
- Panasonic 330 μF Capacitor 6.3 V dc, Surface Mount Solder 900
- Panasonic 470 μF Capacitor 6.3 V dc, Surface Mount Solder 900
- Panasonic 100 μF Capacitor 6.3 V dc, Surface Mount Solder 900
- Panasonic 680 μF Aluminium Electrolytic Capacitor 6.3 V dc, Surface Mount Solder 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16 V dc, Surface Mount Solder 900
- Panasonic 220 μF Capacitor 10 V dc, Surface Mount Solder 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25 V dc, Surface Mount Solder 900
