Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ331XAP
- RS Stock No.:
- 747-9138
- Mfr. Part No.:
- EEEFPJ331XAP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 900 units)*
£153.00
(exc. VAT)
£180.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | £0.17 | £153.00 |
| 1800 - 2700 | £0.159 | £143.10 |
| 3600 - 4500 | £0.155 | £139.50 |
| 5400 - 9900 | £0.151 | £135.90 |
| 10800 + | £0.147 | £132.30 |
*price indicative
- RS Stock No.:
- 747-9138
- Mfr. Part No.:
- EEEFPJ331XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Equivalent Series Resistance | 160mΩ | |
| Polarised | Polar | |
| Ripple Current | 600mA | |
| Tolerance | ±20% | |
| Series | FP SMD | |
| Leakage Current | 0.01 CV or 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Equivalent Series Resistance 160mΩ | ||
Polarised Polar | ||
Ripple Current 600mA | ||
Tolerance ±20% | ||
Series FP SMD | ||
Leakage Current 0.01 CV or 3 μA | ||
- COO (Country of Origin):
- MY
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ331XAP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J101XL


