Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFPA221XAP

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.975

(exc. VAT)

£7.175

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.239£5.98
100 - 225£0.11£2.75
250 - 475£0.108£2.70
500 +£0.105£2.63

*price indicative

RS Stock No.:
176-6387
Mfr. Part No.:
EEEFPA221XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

FP

Automotive Standard

AEC-Q200

Leakage Current

22 μA

Polarised

Polar

Tolerance

±20%

Ripple Current

600mA

FP Series


Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount

Applications


Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Panasonic FP series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 6.3 V to 50 V. It use polar type of polarity and it has a large capacitance of 1800μF maximum.

Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
High temperature

Related links