Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFPA221XAP
- RS Stock No.:
- 176-3753
- Mfr. Part No.:
- EEEFPA221XAP
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£147.60
(exc. VAT)
£177.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.164 | £147.60 |
*price indicative
- RS Stock No.:
- 176-3753
- Mfr. Part No.:
- EEEFPA221XAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 7.7mm | |
| Height | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.8mm | |
| Lifetime | 1000h | |
| Leakage Current | 3 μA | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Series | FP | |
| Tolerance | ±20% | |
| Ripple Current | 600mArms | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7.7mm | ||
Height 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 1000h | ||
Leakage Current 3 μA | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Series FP | ||
Tolerance ±20% | ||
Ripple Current 600mArms | ||
Dissipation Factor 0.19% | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
The Panasonic FP series aluminium electrolytic capacitor has surface mount type of body and works with rated voltage range 6.3 V to 50 V. It use polar type of polarity and it has a large capacitance of 1800μF maximum.
Operating temperature -55°C to +105°C
Capacitance tolerance ±20%
High temperature
Capacitance tolerance ±20%
High temperature
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFPA221XAP
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A102P
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A681GL


