Panasonic 120μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H121L

Bulk discount available

Subtotal (1 bag of 200 units)*

£48.40

(exc. VAT)

£58.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 05 January 2026
  • Plus 1,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800£0.242£48.40
1000 - 2800£0.206£41.20
3000 - 4800£0.183£36.60
5000 - 9800£0.178£35.60
10000 +£0.174£34.80

*price indicative

RS Stock No.:
108-4927
Mfr. Part No.:
EEUFR1H121L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

8000h

Tolerance

±20%

Polarised

Polar

Ripple Current

1.14A

Series

FR

COO (Country of Origin):
MY

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links