Panasonic 1000μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG102
- RS Stock No.:
- 108-4085
- Mfr. Part No.:
- ECA1VHG102
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-4085
- Mfr. Part No.:
- ECA1VHG102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 12.5 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 2000h | |
Series | NHG | |
Ripple Current | 810mA | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series NHG | ||
Ripple Current 810mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UBX1V101MPL
- Nichicon 1200μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V122MHD
- Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V681MHD
- Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPS1V681MHD
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V681
- Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V101MPD