Nichicon 1200μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V122MHD

Discontinued
RS Stock No.:
167-7738
Mfr. Part No.:
UPW1V122MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

2.31A

Series

PW

Leakage Current

4 μA

COO (Country of Origin):
CN

PW Series Radial 6.3 to 35V


Related links