Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPX1V101MPD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-7786
Mfr. Part No.:
UPX1V101MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

20000h

Lead Pitch

5mm

Ripple Current

672mA

Series

PX

Tolerance

±20%

Leakage Current

105 μA

Priced to Clear

Yes

COO (Country of Origin):
CN

Nichicon PX Series


Related links