Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V681MHD
- RS Stock No.:
- 851-5314
- Mfr. Part No.:
- UPS1V681MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£0.84
(exc. VAT)
£1.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 12 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.84 |
| 10 - 99 | £0.60 |
| 100 - 499 | £0.43 |
| 500 - 999 | £0.35 |
| 1000 + | £0.29 |
*price indicative
- RS Stock No.:
- 851-5314
- Mfr. Part No.:
- UPS1V681MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Series | PS | |
| Leakage Current | 714 μA | |
| Ripple Current | 1250mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series PS | ||
Leakage Current 714 μA | ||
Ripple Current 1250mArms | ||
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPS1V681MHD
- NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - NRSZ221M35V8X20F
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213660222E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213660221E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UBX1V101MPL
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EGPA350ELL152MU30S
