Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J682
- RS Stock No.:
- 107-8354
- Mfr. Part No.:
- EEUFC0J682
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)*
£41.70
(exc. VAT)
£50.05
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | £0.834 | £41.70 |
100 - 150 | £0.628 | £31.40 |
200 - 450 | £0.596 | £29.80 |
500 - 950 | £0.506 | £25.30 |
1000 + | £0.494 | £24.70 |
*price indicative
- RS Stock No.:
- 107-8354
- Mfr. Part No.:
- EEUFC0J682
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 6800µF | |
Voltage | 6.3V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 5000h | |
Ripple Current | 2.555 A, 2.655 A | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | FC Radial | |
Equivalent Series Resistance | 18 mΩ, 22 mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 6800µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Ripple Current 2.555 A, 2.655 A | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series FC Radial | ||
Equivalent Series Resistance 18 mΩ, 22 mΩ | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J682
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMG6R3ELL471MF11D
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMQ6R3ELL102MHB5D
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J122L
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG102
- Nichicon 10μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J100MCD2
- Nichicon 33μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J330MDD
- Rubycon 10000μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXF10000M16X31.5