Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H151

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.75

(exc. VAT)

£3.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 35£0.55£2.75
40 - 95£0.384£1.92
100 +£0.25£1.25

*price indicative

Packaging Options:
RS Stock No.:
572-209
Mfr. Part No.:
EEUFC1H151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

850mA

Leakage Current

3 μA

Equivalent Series Resistance

119mΩ

Tolerance

±20%

Series

FC Radial

Polarised

Polar

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links