onsemi 1, 5.4 V Zener Diode, Single 500 mW Through Hole 2-Pin DO-35

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
759-8743
Mfr. Part No.:
BZX79C5V1
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.4V

Diode Configuration

Single

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Length

4.56mm

Standards/Approvals

No

Diameter

1.91mm

Series

BZX79C

Automotive Standard

No

Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy