onsemi 1, 5.4 V Zener Diode, Single 500 mW Through Hole 2-Pin DO-35

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

£9.40

(exc. VAT)

£11.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 1800£0.047£9.40
2000 - 9800£0.038£7.60
10000 - 19800£0.029£5.80
20000 +£0.026£5.20

*price indicative

Packaging Options:
RS Stock No.:
838-656
Mfr. Part No.:
BZX79C5V1
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.4V

Number of Elements per Chip

1

Mount Type

Through Hole

Maximum Power Dissipation Pd

500mW

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2μA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Series

BZX79C

Standards/Approvals

No

Length

4.56mm

Diameter

1.91mm

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi Zener diode is designed for voltage regulation available in an axial lead package, providing reliability and efficiency in electronic circuits.

Power dissipation rated at 500 mW ensuring device longevity

Operating temperature range from -65°C to +200°C for versatile applications

Zener voltage range of 4.8 V to 5.4 V for stable voltage regulation

Leakage current maximum of 2 μA at specified conditions for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy