Nexperia, 2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 165-9970
- Mfr. Part No.:
- BZX84J-C2V4,115
- Brand:
- Nexperia
Subtotal (1 reel of 3000 units)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.035 | £105.00 |
*price indicative
- RS Stock No.:
- 165-9970
- Mfr. Part No.:
- BZX84J-C2V4,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 2V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 550 mW | |
Package Type | SOD-323F | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Reverse Leakage Current | 50µA | |
Dimensions | 1.8 x 1.35 x 0.8mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | -3.5 → 0mV/K | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 550 mW | ||
Package Type SOD-323F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Reverse Leakage Current 50µA | ||
Dimensions 1.8 x 1.35 x 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient -3.5 → 0mV/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 550mW, BZX84J Series, Nexperia
The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.
- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance
Zener Diodes, Nexperia
Related links
- Nexperia, 2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 3V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 2.7V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 8.2V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 6.8V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 10V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 9.1V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F
- Nexperia, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F