onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3142
Mfr. Part No.:
MMBZ5230BLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

20mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Related links