onsemi, 11V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 781-5326
- Mfr. Part No.:
- SZBZX84C11LT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-5326
- Mfr. Part No.:
- SZBZX84C11LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 225 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 20Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Voltage Temperature Coefficient | 9mV/°C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 11V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 225 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 20Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 9mV/°C | ||
Minimum Operating Temperature -65 °C | ||
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi, 11V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 11V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.3V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 33V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 62V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 43V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 30V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 15V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
