onsemi, 4.7V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-5395
Mfr. Part No.:
SZBZX84C4V7LT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

3.04 x 1.4 x 1.01mm

Typical Voltage Temperature Coefficient

0.2mV/°C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor



Zener Diodes, ON Semiconductor

Related links