onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 687-8284
- Mfr. Part No.:
- SZBZX84C27LT1G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 687-8284
- Mfr. Part No.:
- SZBZX84C27LT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 27V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 3 | |
| Test Current | 2mA | |
| Maximum Zener Impedance | 80Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Dimensions | 2.9 x 1.3 x 0.94mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 23.35mV/°C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Diode Configuration Single | ||
Nominal Zener Voltage 27V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Dimensions 2.9 x 1.3 x 0.94mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 23.35mV/°C | ||
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 27V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Nexperia Dual Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB
- onsemi Dual Common Anode 40 W SMT 3-Pin SOT-323
