ROHM 1, 82 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA
- RS Stock No.:
- 780-643
- Mfr. Part No.:
- PBZLTBR182
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-643
- Mfr. Part No.:
- PBZLTBR182
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single Diode | |
| Nominal Zener Voltage Vz | 82V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | DO-214AA | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 270Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.7mm | |
| Width | 3.94mm | |
| Series | PBZL Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single Diode | ||
Nominal Zener Voltage Vz 82V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type DO-214AA | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 270Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.7mm | ||
Width 3.94mm | ||
Series PBZL Series | ||
Automotive Standard No | ||
The ROHM Zener Diode provides efficient voltage regulation within electronic circuits, ensuring stable operation. is designed for reliability, this component excels in managing excessive voltages, safeguarding sensitive devices.
High reliability ensures consistent performance under standard conditions
1000 mW power dissipation supports robust circuit designs
Wide junction temperature range (-55 to 150 ºC) offers improved versatility
Small power mold type allows efficient space utilisation in Advanced designs
Related links
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- onsemi 1 Single 3 W 5 % Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface Mount 2-Pin PMDE
