ROHM 1, 56 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-375
Mfr. Part No.:
PBZLTBR156
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

56V

Diode Configuration

Single Diode

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1000mW

Package Type

DO-214AA

Zener Type

Silicon Planar

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

220Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

2.45mm

Length

4.7mm

Series

PBZL Series

Width

3.94mm

Automotive Standard

No

The ROHM Zener Diode offers precise voltage regulation for various electronic applications, ensuring high reliability and functionality in Compact mould types.

Power dissipation capability of 1000 mW for robust performance

Junction temperature rating of 150°C ensures safe operation under demanding conditions

Inner circuit design promotes high reliability and effective voltage regulation

Packed in embossed tape with a quantity of 3000 pieces for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy