ROHM 1, 68 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA
- RS Stock No.:
- 780-641
- Mfr. Part No.:
- PBZLTBR168
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-641
- Mfr. Part No.:
- PBZLTBR168
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 68V | |
| Diode Configuration | Single Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | DO-214AA | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 230Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Width | 3.94mm | |
| Height | 2.45mm | |
| Series | PBZL Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 68V | ||
Diode Configuration Single Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type DO-214AA | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 230Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Width 3.94mm | ||
Height 2.45mm | ||
Series PBZL Series | ||
Automotive Standard No | ||
The ROHM Zener Diode provides reliable voltage regulation, maintaining a stable output even under fluctuating conditions. This component is VITAL for electronic circuits requiring consistent voltage levels.
High reliability ensures long-term performance in various applications
Small power mould type design facilitates Compact integration in devices
Power dissipation capability of 1000 mW supports robust operations
Junction temperature rating of 150°C allows for extended operational margin
Related links
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface Mount 2-Pin PMDE
