SAM Offset Ring, 235mm Overall, Insulated Handle
- RS Stock No.:
- 666-911
- Mfr. Part No.:
- Z-105-19
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.46 |
*price indicative
- RS Stock No.:
- 666-911
- Mfr. Part No.:
- Z-105-19
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Offset Ring | |
| Overall Length | 235mm | |
| Handle Type | Insulated | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Offset Ring | ||
Overall Length 235mm | ||
Handle Type Insulated | ||
Finish Chrome | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated offset ring wrench set designed to enhance safety and efficiency in electrical work. Constructed from forged chrome-vanadium steel, this tool features a counter-cranked head that allows for easy access around obstacles, making it Ideal for sunken nuts. Offering 1000V insulation, this product meets rigorous safety standards, ensuring a smooth and secure performance. The unique design includes an angled handle height, allowing for improved leverage and control, making challenging tasks more manageable. With its robust construction and thoughtful design, this offset ring wrench set is a reliable addition to any professional's toolkit, optimally balancing safety with functionality.
Forged from Durable chrome-vanadium steel for enhanced strength and longevity
1000V insulated for maximum safety during electrical applications
Counter-cranked head offers improved access to restricted areas
Specialised design allows for use on sunken nuts with ease
Angled handle height for effective leverage and control
Single opening per wrench ensures specific application without confusion
Complies with NF ISO 691, NF ISO 1174-1, NF ISO 1711-1, and CEI 60900 standards
Related links
- SAM Offset Ring Spanner 18 x 19 mm, 285mm Overall
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Insulated Handle
- SAM Open End Wrench Insulated Handle
- SAM Offset Ring Spanner 17 x 19 mm, 285mm Overall
- SAM Offset Ring, 230mm Overall VDE/1000V Approved
- SAM Offset Ring, 257mm Overall VDE/1000V Approved
