SAM Offset Ring, 257mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-912
- Mfr. Part No.:
- Z-105-21
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£40.20
(exc. VAT)
£48.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.20 |
*price indicative
- RS Stock No.:
- 666-912
- Mfr. Part No.:
- Z-105-21
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Offset Ring | |
| Product Type | Wrench | |
| Overall Length | 257mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Offset Ring | ||
Product Type Wrench | ||
Overall Length 257mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1000V insulated offset ring wrench is meticulously designed for professionals who require safe and effective handling of electric components. With its forged chrome-vanadium steel construction, this tool ensures durability and strength while providing protection against electric shocks up to 1000 volts. Ideal for working on sunken nuts and tight spaces, the unique design features a counter-cranked head that manoeuvres around obstacles effortlessly. This tool sits comfortably within the industry's stringent standards, guaranteeing reliability and safety in your electrical tasks.
Crafted from high-quality forged chrome-vanadium steel for enhanced durability
Designed for use on sunken nuts, optimising accessibility in confined spaces
Counter-cranked head allows for versatile application, circumventing obstructions
Insulated for safety, providing protection against electric shock up to 1000 volts
Complies with multiple industry standards including NF ISO 691 and CEI 60900
Lightweight design at 320 grams ensures ease of use during long tasks
Guarantee coverage ensures tools are protected under normal usage conditions
Includes a single opening per wrench for targeted functionality
Related links
- SAM Offset Ring, 230mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 16 mm Height Safe, 208mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
