SAM Torque Wrench, 125mm Overall, T-Handle Handle VDE/1000V Approved
- RS Stock No.:
- 666-619
- Mfr. Part No.:
- Z-2218
- Brand:
- SAM
Subtotal (1 unit)*
£61.20
(exc. VAT)
£73.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.20 |
*price indicative
- RS Stock No.:
- 666-619
- Mfr. Part No.:
- Z-2218
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner | |
| Wrench Type | Torque Wrench | |
| Overall Length | 125mm | |
| Handle Type | T-Handle | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner | ||
Wrench Type Torque Wrench | ||
Overall Length 125mm | ||
Handle Type T-Handle | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 1/2 inch insulated non-magnetic handled box spanner designed for professionals seeking reliability and safety in electrical environments. This tool boasts a wide handle that enhances torque transmission, ensuring comfortable and effective use. Ideal for gripping hard-to-reach nuts with unmatched precision, this spanner is constructed from Durable chrome vanadium steel, providing longevity. With a length of 200 mm, it is the perfect addition to your toolkit, whether you're on a job site or performing routine maintenance. The spanner adheres to rigorous standards, ensuring it meets professional requirements for safety and performance.
Insulated for 1000V protection, ensuring user safety in electrical applications
Non-magnetic design eliminates risk when working near sensitive electronic equipment
Wide handle facilitates optimum torque transmission for enhanced comfort during use
Compatible with 1/2 inch square sockets, making it versatile for various tasks
Constructed from chrome vanadium steel for exceptional strength and durability
Lightweight at 0.320 kg, promoting ease of use and reduced fatigue
Compact dimensions of 150 mm in width and 125 mm in length enable access to confined spaces
Backed by an unlimited guarantee when used under normal conditions, demonstrating confidence in quality
Related links
- SAM 125mm Overall VDE/1000V Approved
- SAM 125mm Overall VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
- SAM 138mm Overall, Standard Handle VDE/1000V Approved
- SAM 200mm Overall, Insulated Handle VDE/1000V Approved
