SAM Key Wrench, 12.6mm Overall, Angled Handle VDE/1000V Approved

Subtotal (1 unit)*

£25.81

(exc. VAT)

£30.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.81

*price indicative

RS Stock No.:
666-376
Mfr. Part No.:
Z-22-T40
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Key Wrench

Product Type

Wrench

Overall Length

12.6mm

Handle Type

Angled

Finish

Burnished

VDE/1000V Approved

Yes

Material

Metal

Standards/Approvals

NF ISO 2936

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Insulated curved wrench Torx is expertly designed for working on hard-to-reach 6-flat screws, providing the ultimate tool for both professionals and enthusiasts. Featuring a male 6-flat wrench with a 90° elbowed head, this tool ensures optimum access in confined spaces, making it indispensable for any toolkit. Its robust construction and innovative insulation, compliant with NF EN IEC 60900 / NF ISO 2936 standards, deliver not only safety but also enhanced performance in high voltage environments. The wrench’s sleek finish and thoughtfully designed grip ensure that users can operate with precision and control, making complex tasks simpler and safer.

90° elbowed head allows easy access to difficult screws

Designed specifically for insulated applications up to 1000V

Large branch enhances grip and comfort during use

Optimised insulation thickness on the working head side for increased safety

Constructed from burnished metal that ensures durability and reliability

Meets CEI 60900 standards for electrical safety

Lightweight design makes it easy to handle and manoeuvre

Guaranteed by SAM without time limit, providing peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy