SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-372
- Mfr. Part No.:
- Z-22-T15
- Brand:
- SAM
Subtotal (1 unit)*
£24.07
(exc. VAT)
£28.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.07 |
*price indicative
- RS Stock No.:
- 666-372
- Mfr. Part No.:
- Z-22-T15
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Key Wrench | |
| Overall Length | 12.4mm | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Metal | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Key Wrench | ||
Overall Length 12.4mm | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Metal | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated curved wrench torx is meticulously designed for efficiency when tackling recessed six-flat screws in challenging spaces. This male 6-flat wrench features a 90° elbowed CHC type head, ensuring superior accessibility and grip. Crafted for safety, it is 1000V-insulated to comply with NF EN IEC 60900 and NF ISO 2936 standards, making it an essential tool for electricians and professionals working with live wires. Built with a burnished metal finish, the wrench strikes a balance between durability and precision. Its thoughtful design allows for optimal insulation thickness on the working head side, ensuring added safety without compromising performance. The product promises reliability with a no-limit guarantee when used under standard conditions, reflecting the manufacturer's commitment to quality.
Designed for accessing difficult-to-reach six-flat screws with ease
Constructed with a 90° elbowed CHC type head for enhanced manoeuvrability
1000V insulation compliant with NF EN IEC 60900 standards ensures user safety
Optimised insulation thickness on the working head side for maximum protection
Crafted from burnished metal for improved durability and performance
Lightweight design at 0.015 kg facilitates effortless handling
Backed by a guarantee without time limit under normal usage conditions
Related links
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- SAM Ratchet Wrench, 30mm Overall VDE/1000V Approved
