SAM Ratchet Wrench, 30mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-913
- Mfr. Part No.:
- Z-106-J4
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-913
- Mfr. Part No.:
- Z-106-J4
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Wrench | |
| Product Type | Ratchet Wrench | |
| Overall Length | 30mm | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Wrench | ||
Product Type Ratchet Wrench | ||
Overall Length 30mm | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Ratchet wrench is a versatile tool designed for tightening forks and fuses efficiently. This hybrid flank drive wrench offers a unique quadruple-calibre feature, encompassing four different dimensions: 13mm, 14mm, 16mm, and 17mm. It provides the convenience of using one tool for multiple applications while ensuring there is no electrical continuity between the two working heads, making it Ideal for insulated tool applications. Weighing just 0.970 kg, it is lightweight yet durable, making it an excellent addition to any toolbox, whether for professional or occasional use.
Quadruple-calibre design allows for four different sizes in one tool
Lightweight construction at only 0.970 kg for easy handling
Specifically designed to aid in tightening forks and fuses effortlessly
No electrical continuity between working heads, enhancing safety
Ideal for use in various applications, particularly in insulated settings
Robust design ensures long-lasting performance under normal conditions
Manufactured by sam, a trusted name in high-quality tools
Related links
- SAM Tubular Box Spanner, 94mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
