SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-377
- Mfr. Part No.:
- Z-22-T50
- Brand:
- SAM
Subtotal (1 unit)*
£26.21
(exc. VAT)
£31.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.21 |
*price indicative
- RS Stock No.:
- 666-377
- Mfr. Part No.:
- Z-22-T50
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Key Wrench | |
| Overall Length | 12.7mm | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Metal | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Key Wrench | ||
Overall Length 12.7mm | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Metal | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated curved wrench Torx is expertly designed for those incredibly hard-to-reach 6-flat screws. Built with a 90° elbowed CHC-type head, this tool ensures you can navigate any tight spot with ease while maintaining safety, thanks to its 1000V insulation compliant with NF EN IEC 60900/NF ISO 2936 standards. Encased in a stylish burnt metal finish, it promises durability and a firm grip, making it an indispensable companion for both professionals and DIY enthusiasts.
Designed specifically for accessing difficult screws with its unique elbowed head
Complies with strict safety standards for insulation, ensuring protection while working
Lightweight construction at 0.035 kg enhances maneuverability during use
Optimised insulation thickness on the working head provides reliable safety
Large branch design ensures an excellent grip for efficient handling
Burnished metal finish adds to the durability and aesthetic appeal
Related links
- SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- SAM Ratchet Wrench, 30mm Overall VDE/1000V Approved
