SAM Key Wrench, 12.5mm Overall, Angled Handle VDE/1000V Approved
- RS Stock No.:
- 666-373
- Mfr. Part No.:
- Z-22-T20
- Brand:
- SAM
Subtotal (1 unit)*
£24.45
(exc. VAT)
£29.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.45 |
*price indicative
- RS Stock No.:
- 666-373
- Mfr. Part No.:
- Z-22-T20
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Key Wrench | |
| Overall Length | 12.5mm | |
| Handle Type | Angled | |
| Finish | Burnished | |
| VDE/1000V Approved | Yes | |
| Material | Metal | |
| Standards/Approvals | NF ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Key Wrench | ||
Overall Length 12.5mm | ||
Handle Type Angled | ||
Finish Burnished | ||
VDE/1000V Approved Yes | ||
Material Metal | ||
Standards/Approvals NF ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated curved wrench torx is an essential tool designed for tackling those hard-to-reach 6-flat screws with ease. Featuring a robust male 6-flat design and a 90° elbowed head, this wrench ensures optimal access and leverage in tight spaces. With its 1000V insulation compliant with NF EN IEC 60900 / NF ISO 2936 standards, it guarantees safety while working with electrically sensitive components. Crafted with a burnished metal finish, this tool not only provides longevity but also enhances grip and control during use. The insulated curved wrench is perfect for professionals and DIY enthusiasts alike, making it a reliable addition to any toolkit.
Essential for working on difficultly accessible 6-flat screws
90° elbowed head design allows for better access in tight spaces
1000V insulation ensures safety when working with electrical components
Crafted from burnished metal for enhanced durability
Large branch design provides an excellent grip
Optimised insulation thickness on the working head side
Compliant with both NF EN IEC 60900 and NF ISO 2936 standards
Guarantee without time limit for tools used under normal conditions
Related links
- SAM Key Wrench Angled Handle VDE/1000V Approved
- SAM Key Wrench, 12.4mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.6mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.3mm Overall VDE/1000V Approved
- SAM Torque Wrench T-Handle Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM 260mm Overall, Insulated Handle VDE/1000V Approved
