SAM Wrench Metric, 182mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-355
- Mfr. Part No.:
- Z-10-22
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£34.08
(exc. VAT)
£40.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.08 |
*price indicative
- RS Stock No.:
- 666-355
- Mfr. Part No.:
- Z-10-22
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Open End Wrench | |
| Product Type | Wrench | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 182mm | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Open End Wrench | ||
Product Type Wrench | ||
Size 22 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 182mm | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated open end wrench is expertly forged in steel with chrome-vanadium to provide unparalleled durability and reliability. Designed specifically for safety, this tool is rated for 1000 volts, making it Ideal for electricians and anyone working in high-voltage environments. Its extra-straight head design not only ensures compliance with stringent hardiness requirements but also offers remarkable lightness for enhanced usability. Whether tightening or loosening fasteners, this wrench delivers precision and ease, setting the standard in insulated tools for professional and practical applications alike.
Crafted from top-grade chrome-vanadium steel for exceptional strength
Rated for use up to 1000 volts, ensuring your safety in electrical tasks
Extra-straight head design enhances access to fasteners in tight spaces
Weighs only 190 grams, ensuring effortless handling during prolonged use
Available in a versatile 22mm size for a wide range of applications
Guarantee from SAM provides assurance of tool quality for normal use
Related links
- SAM Open End Wrench Metric, 200mm Overall VDE/1000V Approved
- SAM Open End Wrench Metric, 160mm Overall VDE/1000V Approved
- SAM Wrench Set Metric, 140mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 182mm Overall VDE/1000V Approved
- SAM Key Wrench, 12.7mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 155mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
