SAM Ratchet Wrench, 130mm Overall, Ergonomic Handle
- RS Stock No.:
- 666-204
- Mfr. Part No.:
- 1013300A
- Brand:
- SAM
Subtotal (1 unit)*
£87.57
(exc. VAT)
£105.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.57 |
*price indicative
- RS Stock No.:
- 666-204
- Mfr. Part No.:
- 1013300A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Mini ratchet wrench is designed for efficiency and precision in automotive and mechanical work. This Compact tool, measuring just 130mm in length, is perfect for tight spaces where traditional tools might struggle. Featuring an ergonomic handle with a non-slip grip, it provides admirable control and comfort during operation. The mini impact wrench is equipped with a rear exhaust that includes a silencer, ensuring a quieter experience while in use. With a maximum input torque of 34Nm and a rotation speed of 260rpm, this wrench ensures effective tightening while maintaining a lightweight build of only 530g. Ideal for daily tasks, it is a must-have for both professionals and DIY enthusiasts alike.
Compact size allows access to confined areas
Ergonomic design with a non slip grip enhances comfort during use
Rear exhaust system with silencer reduces noise levels
High maximum input torque of 34Nm ensures effective performance
Lightweight at 530g facilitating ease of handling
Rotation speed of 260rpm provides Rapid operation
Special design optimises the housing of the ratchet head for precise tightening
Suitable for various applications including automotive and general mechanical tasks
Meets stringent standards including ISO 11148 6 and ISO 28927 2 for reliability
