Bott 41002021.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-407
- Mfr. Part No.:
- 41002021.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,035.46
(exc. VAT)
£1,242.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,035.46 |
*price indicative
- RS Stock No.:
- 661-407
- Mfr. Part No.:
- 41002021.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002021.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002021.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full and open cupboard is designed to elevate your workspace, combining functionality with robust construction. This versatile unit features a formidable steel channel framework, providing unmatched stability and durability for everyday use. The integrated storage units offer ample space, enhanced by a 40mm lino worktop engineered for practicality. Delivered fully assembled, this product simplifies setup, allowing you to maximise productivity from the moment it arrives. With adjustable shelves and a perfo panel door, its tailored to meet diverse storage requirements while maintaining an attractive finish in light grey and crimson red.
Constructed with a heavy duty steel channel framework for long lasting use
Integrated storage units provide efficient organisation and convenience
40mm thick lino worktop offers a durable and practical surface for various tasks
Delivered fully assembled saving time and effort during setup
Two adjustable height shelves support a maximum load of 100kg each for flexible storage
Perfo door design enhances ventilation and accessibility while maintaining aesthetics
Available in a striking colour palette of light grey and crimson red to complement any workspace
Finished with a durable powder coat paint for improved longevity and resistance to wear
Related links
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002024.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m


