Bott 41002021.19V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-909
- Mfr. Part No.:
- 41002021.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,035.46
(exc. VAT)
£1,242.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,035.46 |
*price indicative
- RS Stock No.:
- 662-909
- Mfr. Part No.:
- 41002021.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002021.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002021.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a versatile and robust solution for any workspace. Designed with a heavy duty steel channel framework, this product features integrated storage units and a durable 40mm lino worktop, making it ideal for both open and closed cupboard setups. Delivered fully assembled, it offers ample storage space with two integrated cabinet sizes of 650x650x600mm and adjustable steel shelves capable of supporting up to 100kg. Finished in stylish RAL 7016 anthracite grey, complemented by RAL 7035 light grey accents, the cubio storage bench effortlessly combines functionality and modern design to enhance your working environment.
Constructed from sheet steel for superior strength and durability
Integrated storage units provide efficient organisation for tools and materials
40mm thick lino worktop ensures a resilient work surface for daily tasks
Two adjustable galvanised steel shelves enhance flexibility in storage options
Stylish powder coating in light and anthracite grey for a modern aesthetic
Delivered fully assembled to save time and effort on setup
Sustainable design prioritising ease of use while maintaining environmental considerations
Related links
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002024.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002022.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


