Bott 41002024.16V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-427
- Mfr. Part No.:
- 41002024.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,122.57
(exc. VAT)
£1,347.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,122.57 |
*price indicative
- RS Stock No.:
- 662-427
- Mfr. Part No.:
- 41002024.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002024.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002024.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is designed for professionals seeking a robust and versatile workspace solution. Featuring a heavy duty steel channel framework, it integrates well structured storage units beneath a 40mm lino worktop. This assembly is delivered ready to use, saving time and effort. Space efficient cabinet dimensions, including two fully lined reinforced doors, provide optimal storage for tools and equipment. With adjustable galvanised steel shelves and a striking light grey powder coated finish, this innovative piece not only meets your storage needs but also elevates the look of your workspace, making it an ideal choice for busy environments.
Heavy duty steel construction offers durability and long lasting performance
Integrated storage units ensure organised and easily accessible tools
Delivered fully assembled for immediate use eliminating setup time
40mm thick lino worktop provides a resilient work surface for various tasks
Two perfo panel lined reinforced doors enhance security and accessibility
Adjustable galvanised steel shelves that can hold up to 100kg cater to various storage needs
Stylish light grey powder coat finish complements modern workspaces
Related links
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002022.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


