Bott 41002019.11V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-736
- Mfr. Part No.:
- 41002019.11V
- Brand:
- Bott
Subtotal (1 unit)*
£1,008.83
(exc. VAT)
£1,210.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,008.83 |
*price indicative
- RS Stock No.:
- 663-736
- Mfr. Part No.:
- 41002019.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002019.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002019.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is an expertly crafted solution designed for maximum efficiency and organisation in any workspace. With an integrated heavy duty steel channel framework, this storage bench combines durability and functionality for various applications. It features a versatile worktop made from 40mm multiplex wood, ensuring a sturdy surface for tasks while providing essential storage with its full and open cupboard options. The well designed dimensions, at 1500x750x840mm, create an ideal fit for any area, whether in garages, workshops, or industrial environments. Finished in a contemporary RAL 5010 gentian blue and RAL 7035 light grey, it not only meets practical needs but also elevates the aesthetic of your workspace. Equipped with adjustable galvanised steel shelves and a reinforced door, the cubio storage bench stands as a prime choice for those looking to enhance their organisational capabilities.
Heavy duty steel channel framework ensures long lasting durability
Integrated cabinets provide ample storage space with adjustable height shelves
Worktop made from 40mm multiplex wood for a robust working surface
Available in contemporary RAL 5010 gentian blue and RAL 7035 light grey finishes
Reinforced perfo panel lined door adds style and functionality
Shelf load capacity of 100kg accommodates heavy items effortlessly
Delivered fully assembled for immediate use saving setup time
Related links
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002022.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002024.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


