Bott 41002022.24V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-724
- Mfr. Part No.:
- 41002022.24V
- Brand:
- Bott
Subtotal (1 unit)*
£1,091.82
(exc. VAT)
£1,310.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,091.82 |
*price indicative
- RS Stock No.:
- 661-724
- Mfr. Part No.:
- 41002022.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002022.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002022.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench serves as an essential workspace solution, combining functionality with a robust design. This product is ideal for users seeking a heavy duty storage option, featuring an integrated cabinet setup with ample space for tools and materials. Crafted with a sturdy steel channel framework, it promises durability while its 40mm multiplex wood worktop provides a strong surface for various tasks. This bench is delivered fully assembled for immediate use, making it a convenient addition to any workshop or industrial setting. With a sleek finish in RAL 3004 crimson red and RAL 7035 light grey, it not only performs well but also enhances the aesthetics of your workspace.
Heavy duty steel channel framework ensures long lasting performance
Integrated storage units maximise efficiency in the workspace
40mm multiplex wood worktop provides a durable functioning surface
Delivered fully assembled for hassle free setup and instant use
Cabinet sizes include two compartments with reinforced doors for secure storage
Features adjustable height galvanised steel shelves that support up to 100kg
Powder coated surface offers a high quality durable finish
Available in striking crimson red and versatile light grey for a modern appearance
Related links
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002024.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


