Bott 41002097.16V Portable Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-167
- Mfr. Part No.:
- 41002097.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,114.10
(exc. VAT)
£1,336.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,114.10 |
*price indicative
- RS Stock No.:
- 661-167
- Mfr. Part No.:
- 41002097.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002097.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002097.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed for efficiency and convenience in any workspace. This robust product features a heavy duty steel channel framework and integrated storage units, making it ideal for organising tools and materials. With its durable powder coated finish in light grey, it delivers both style and practical use. The 40mm multiplex wood worktop provides a sturdy surface for various tasks, while the 125mm diameter castors enable effortless mobility across any floor type. Delivered fully assembled, it's ready to enhance your workspace immediately. The equivalent cabinet size is WxDxH: 650/650 x 650 x 600mm, ensuring ample storage capability. Suitable for a range of industrial and workshop applications, this storage solution stands out for its functionality and design.
Constructed with a heavy duty steel channel framework for enhanced durability
Integrated storage units keep tools and materials organised and accessible
40mm multiplex worktop offers a reliable surface for various tasks
Delivered fully assembled for immediate use saving you setup time
Powder coated finish in light grey for a sleek professional appearance
Two perforated panel lined doors enhance storage customization
Includes two adjustable height galvanised steel shelves each with a load capacity of 100kg
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m


