AIRAM LED Work Light, 230V, IP44
- RS Stock No.:
- 223-4433
- Mfr. Part No.:
- 8710449
- Brand:
- AIRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-4433
- Mfr. Part No.:
- 8710449
- Brand:
- AIRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Power | 10W | |
| Voltage | 230V | |
| Rechargeable | No | |
| Anti-corrosive | Yes | |
| Colour | White | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Product Type Work Light | ||
Lamp Type LED | ||
Power 10W | ||
Voltage 230V | ||
Rechargeable No | ||
Anti-corrosive Yes | ||
Colour White | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The AIRAM portable camping LED lantern with rubber handles for transport and suspension attachment and it has 3 levels of brightness 100%, 50%, 25% fixed red LED or SOS. Its Operating time approximately is 20h
Protection IP44
Battery charge indicator
Related links
- 4lite UK LED Work Light, IP44
- RS PRO LED Work Lamp Work Light CEE Plug IP44
- brennenstuhl LED Work Light 113 Lm/W Type E Plug IP65
- TradeTuff Rechargeable LED Folding Worklight Work Light 18V, IP44
- JCB LED Floodlight Work Light 100V IP44
- JCB Rechargeable LED Floodlight Work Light 100V IP44
- Patlite LED Work Light 24V dc IP67, IP69K
- Rapid Rechargeable LED Work Light IP65
