4lite UK LED Work Light, IP44
- RS Stock No.:
- 269-7330
- Mfr. Part No.:
- 4L2/8000
- Brand:
- 4lite UK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£72.71
(exc. VAT)
£87.25
(inc. VAT)
- RS Stock No.:
- 269-7330
- Mfr. Part No.:
- 4L2/8000
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| IP Rating | IP44 | |
| Anti-corrosive | Yes | |
| Power | 2 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Rechargeable No | ||
Lamp Type LED | ||
Product Type Work Light | ||
IP Rating IP44 | ||
Anti-corrosive Yes | ||
Power 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell festoon lighting integrated LED is made up of weather proof materials for all year round use. It is available in 10m and 20m length. It has flexible mounting options, mount on a flat surface or suspend from above. This lamps are linkable, it can connect up to 10 sets together.
Features Heavy duty festoon lights
Outstanding durability
LED Lifespan L70 20, 000 hours
Related links
- 4lite UK LED LED Festoon Light Festoon Lights 240 V, IP44
- 4lite UK LED LED Festoon Light Festoon Lights 220V IP44
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED 4.9 W Smart Ceiling Light 6500K
- 4lite UK LED 6.5 W Smart Ceiling Light 4500K
- Work Lights

