JCB LED Floodlight Work Light, 2000 lm, 100V, 240 V, IP44
- RS Stock No.:
- 234-926
- Mfr. Part No.:
- JCB-FL20S-4.1-5.1
- Brand:
- JCB
Subtotal (1 unit)*
£95.00
(exc. VAT)
£114.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.00 |
*price indicative
- RS Stock No.:
- 234-926
- Mfr. Part No.:
- JCB-FL20S-4.1-5.1
- Brand:
- JCB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Power | 20W | |
| Luminous Flux | 2000lm | |
| Voltage | 100V, 240V | |
| Rechargeable | No | |
| Colour | Floodlight | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Power 20W | ||
Luminous Flux 2000lm | ||
Voltage 100V, 240V | ||
Rechargeable No | ||
Colour Floodlight | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JCB FL20S 4.1-5.1 is an industrial heavy duty 2000 lumen work light that is powered 18V DC batteries from leading power tool manufacturers, it comes complete with 2 adapters which allow it to use batteries from Makita, Bosch, Hikoki, Panasonic, DeWalt, Milwaukee, Metabo and CAS. The FL20S has 3 light settings 2000, 1000 and 500 lumens output which gives massive runtimes of up to 21 hours at 500 lumens with a near daylight light of 6500K. The FL20S has a strong all steel construction which is adjustable so you can aim the light at exactly where you need it, together with a strong magnetic base, hanging hook with safety carabineer and tripod mountable. The versatility of this light covers all your lighting requirements in one unit. A strong heavyweight amongst the lighting world which is surely the best professional light for any maintenance engineer or tradesman working at night, in confined spaces reducing fatigue and increasing easy of working.
Uses your own 18V power tool batteries from the following leading brands Makita, Bosch, Hikoki, Panasonic, DeWalt, Milwaukee, Metabo and all CAS alliance members
Strong steel construction
Strong magnetic base
Hanging hook with safety caribina
Tripod mountable
Lumen output 2000lm
Up to 21 hours runtime
Fully adjustable
Wide angle beam near daylight light 6500K
Rate of protection is IP44 dust and water resistant and 2M drop test impact resistant
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable LED Floodlight Work Light 100V IP44
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Industrial Site Light Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- Kensington LED Floodlight Work Light USB Type C Plug IP65
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug IPX4
