JCB Rechargeable LED Floodlight Work Light, 1500 lm, USB Type C Plug, IP65
- RS Stock No.:
- 219-909
- Mfr. Part No.:
- JCB-WL-CLAMP
- Brand:
- JCB
Subtotal (1 unit)*
£72.10
(exc. VAT)
£86.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.10 |
*price indicative
- RS Stock No.:
- 219-909
- Mfr. Part No.:
- JCB-WL-CLAMP
- Brand:
- JCB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Sub Type | Floodlight | |
| Luminous Flux | 1500lm | |
| Rechargeable | Yes | |
| Colour | Floodlight | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Sub Type Floodlight | ||
Luminous Flux 1500lm | ||
Rechargeable Yes | ||
Colour Floodlight | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JCB 1500 lumens Rechargeable Work Light with Clamp and Magnets, USB-C, IP65
The JCB Tuffclamp, is a 1500 lumen rechargeable USB-C work light with a ridiculously strong clamp that is ideal for fixing the light to steel frames, cabinets, doorframes, ladders, scaffolding etc., making this ideal for countless applications. With a runtime of up to 20 hours, on its lowest brightness setting, it has a strong magnetic base with a 360-degree rotation. Comes packed with innovative features such as digital displays showing brightness (stepless dimming) and battery status.
Bright 1500 lumen work light
Strong clamp for fixing to doorframes and gates etc
Rechargeable battery USB C
Latest LED technology with wide angle beam
Up to 20 hours runtime on lowest brightness setting
IP65 water dustproof rating
1.5m drop tested rating
Strong magnetic base with 360 degree rotation
Stepless dimming from 150 lm to 1500 lm
Digital display showing brightness and battery status
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including farming, industrial maintenance, construction, refurbishment, garages and work sites.
Related links
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP65
- RS PRO Rechargeable COB LED Floodlight Work Light USB Plug, IP65
- JCB Rechargeable LED Lighting Kit Work Light USB Type C Plug IP68
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- JCB Rechargeable LED Floodlight Work Light 3-Pin (Global) 110V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
