JCB Rechargeable LED Inspection Work Light, 300 lm, USB Type C Plug, IP65
- RS Stock No.:
- 219-907
- Mfr. Part No.:
- JCB-WL-FLEXTRA
- Brand:
- JCB
Subtotal (1 unit)*
£53.56
(exc. VAT)
£64.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.56 |
*price indicative
- RS Stock No.:
- 219-907
- Mfr. Part No.:
- JCB-WL-FLEXTRA
- Brand:
- JCB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Sub Type | Inspection | |
| Luminous Flux | 300lm | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Sub Type Inspection | ||
Luminous Flux 300lm | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
JCB Rechargeable Inspection/Work Light with Flexible Probe, 300/100 lumens, USB-C IP65
The JCB Flextra, with its high quality and robust build, is a rechargeable, bright and lightweight 2 in 1 inspection and work light combined. It has a 250mm long flexible inspection snake with 100 lumen light, which is ideal for all those tight and difficult to reach spaces, together with a 300 lumen wide angle beam work light with stepless dimming. This is a must have addition for all those that require a flexible and versatile dual inspection and work light, that is water and dust proof. It comes with a strong mounting magnet and belt clip. Included in the package is JCB Flextra dual work light, USB-C Charging lead, manual.
Bright flexible inspection and work light
Rechargeable battery USB C
Latest LED technology with wide angle beam
100 lumen inspection snake light 250mm long
Snake light for seeing into hard to reach spaces
300 Lumens (Work light) 100 Lumens (Inspection light)
Up to 20 hours runtime
3 hours charging time
IP65 water and dust proof rating
IK09 1.5m drop test rating
Comes with strong mounting magnet and belt clip
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- JCB Rechargeable LED Lighting Kit Work Light USB Type C Plug IP44, IP65
- JCB LED Inspection Work Light IP43
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
