JCB LED Inspection Work Light, 200 lm, IP43
- RS Stock No.:
- 192-530
- Mfr. Part No.:
- JCB-WL-INSPECTOR
- Brand:
- JCB
Subtotal (1 unit)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.30 |
*price indicative
- RS Stock No.:
- 192-530
- Mfr. Part No.:
- JCB-WL-INSPECTOR
- Brand:
- JCB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Inspection | |
| Luminous Flux | 200lm | |
| Rechargeable | No | |
| IP Rating | IP43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JCB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Inspection | ||
Luminous Flux 200lm | ||
Rechargeable No | ||
IP Rating IP43 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The JCB Inspector, with its high quality and robust build and soft to touch rubberised body, is a compact pocket size inspection work light, that uses the latest LED technology giving a bright 200 lumen output with a wide-angle beam. It has a strong mounting magnet, belt clip and hanging hook ideal for hands free operation with a 180° rotation. Included in the package is JCB Inspector light, 3 x AAA batteries.
Bright 200 lumen compact pocket size inspection light
Latest LED technology with wide angle beam
Soft to touch rubberised body
Comes with strong mounting magnet and belt clip
Hanging hook allows 180 degree rotation
Perfect for all tradespeople that need a compact and lightweight light
Supplied with 3 x AAA batteries
5 hours runtime on maximum power
IP43 splash and dust proof rating
2m drop test rating
Light weight at only 37g
Applications
Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with some on stands allowing them to be moved where required. They are used in a range of applications including industrial maintenance, construction, refurbishment, garages, work sites.
Related links
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Inspection Work Light USB Type C Plug, IP54
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- Ansmann LED Work Lamp Work Light 4.5V, IP20
- brennenstuhl Rechargeable LED Torch Work Light USB Type C Plug IP20
- JCB Rechargeable LED Light Work Light USB Type C Plug, IP67
- JCB Rechargeable LED Work Light USB Type C Plug, IP54
