Nightsearcher Rechargeable Floodlight Work Light 400 lm, USB Type C Plug, 24V
- RS Stock No.:
- 881-438
- Mfr. Part No.:
- NSZOOM400R
- Brand:
- Nightsearcher
Image representative of range
Subtotal (1 unit)*
£10.55
(exc. VAT)
£12.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.55 |
*price indicative
- RS Stock No.:
- 881-438
- Mfr. Part No.:
- NSZOOM400R
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Plug Type | USB Type C | |
| Lamp Type | Floodlight | |
| Power | 59W | |
| Voltage | 24V | |
| Housing Material | ABS | |
| Rechargeable | Yes | |
| Colour | Black | |
| Luminous Efficacy | 400lm | |
| Height | 41mm | |
| Lifespan | 48h | |
| Length | 158mm | |
| Lamp Supplied | Yes | |
| Series | Zoom 400 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Plug Type USB Type C | ||
Lamp Type Floodlight | ||
Power 59W | ||
Voltage 24V | ||
Housing Material ABS | ||
Rechargeable Yes | ||
Colour Black | ||
Luminous Efficacy 400lm | ||
Height 41mm | ||
Lifespan 48h | ||
Length 158mm | ||
Lamp Supplied Yes | ||
Series Zoom 400 | ||
- COO (Country of Origin):
- CN
The Nightsearcher Premium rechargeable spotlight designed for versatility and ease of use, equipped with Advanced lighting technology to meet various illumination needs.
Up to 48 hours of runtime for prolonged use
Lightweight construction at just 107g for easy handling
Fully adjustable spot-to-flood beam for optimal light distribution
Dual lighting modes with side light options for enhanced visibility
Related links
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP65
- JCB Rechargeable LED Floodlight Work Light USB Type C Plug, IP68
- Nightsearcher Rechargeable LED Floodlight Work Light Type G Plug, IP54
- Nightsearcher Rechargeable Work Light Work Light 2500 lm 21V
- Nightsearcher Rechargeable Work Light Work Light 1000 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 3500 lm IP65
- Nightsearcher Rechargeable Work Light Work Light 6500 lm 14.8V, IPX4
- Nightsearcher Rechargeable Flash Light Work Light 1200 lm IP54
